
Tantalum Capacitors - Solid SMD 10volts 330uF 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | B45396R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
