The B45496R1477M539 is a 470uF solid tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features ultra low ESR and a leakage current of 300. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. It is constructed with a flat construction and has an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Leakage Current | 300uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |