Cap Tant Solid 1500uF 2.5V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.012 Ohm 105°C T/R
Kemet B45496R9158M539 technical specifications.
| Capacitance | 1500uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Leakage Current | 380uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet B45496R9158M539 to view detailed technical specifications.
No datasheet is available for this part.