This 100uF tantalum capacitor from Kemet features a 10V DC rated voltage and operates within a temperature range of -55 to 105 degrees Celsius. It has a polarized polarity and measures 4.3mm in width and 7.3mm in length, with a height of 1.9mm. The capacitor is a surface mount device, suitable for use in a variety of electronic applications.
Kemet B76010V1076M080 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | B760 |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | B760 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.