This 680uF tantalum capacitor features a 4V voltage rating and 20% tolerance. It is designed for surface mount applications and operates within a temperature range of -55°C to 105°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Kemet B76304E6879M018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B76304E6879M018 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B76304E |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B76304E6879M018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.