The Kemet B76306E6879M018 is a polymer tantalum capacitor with a capacitance of 680uF and a voltage rating of 6.3V. It features a 20% tolerance and an equivalent series resistance of 18mR. The capacitor is available in a 2917 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet B76306E6879M018 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B76306E |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.