
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R
Kemet BK-1005HW680TK technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Impedance | 68R |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 668R |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.