
Kemet's BK-1608HM102TK is a ferrite bead with a package size of 0603 and a resistance of 1000R. It operates within a temperature range of -55°C to 125°C and can handle a maximum DC current of 200mA. The bead is available in a tape and reel packaging with a quantity of 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 1kR |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |