
The BK-2125HS102TK is a ferrite bead from Kemet with a package size of 0805 and impedance of 1kR. It operates within a temperature range of -55°C to 125°C and has a maximum DC current of 300mA. The bead is available in a tape and reel packaging with a quantity of 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 1.05mm |
| Impedance | 1kR |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |