
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Kemet BK-2125HS601TK technical specifications.
| Package/Case | 0805 |
| Height | 1.05mm |
| Impedance | 600R |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.