This Kemet motor run capacitor has a capacitance of 31.5uF and can withstand a voltage of 470VAC. It features a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for stud mounting and has a construction of a plastic cylindrical can. It operates within a temperature range of -25°C to 85°C.
Kemet C.27/6CC35315AA0J technical specifications.
| Capacitance | 31.5uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 94.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.