
Surface mount ceramic chip capacitor with 100nF capacitance and 6.3V DC rated voltage. Features X5R dielectric, ±10% tolerance, and a 0201 (0603 metric) case code. Operating temperature range is -55°C to +85°C. Supplied on a 7" reel, this RoHS compliant component is designed for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0201C104K9PACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0201C104K9PACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
