Capacitor, Ceramic, SMD, MLCC, Temperature Stable, Class II, 0.1 uF, +/-20% Tol, 6.3 V, X5R, 0201
Kemet C0201C104M9PAC7867 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.