
This ceramic capacitor has a capacitance of 0.00001uF and a DC rated voltage of 50V. It is a 2-terminal component with a width of 0.5mm and a length of 1mm. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is packaged in a CHIP format.
Sign in to ask questions about the Kemet C0402C100J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C100J5GACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C100J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.