
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 50V DC rated voltage. Features C0G dielectric for excellent stability and a 5% tolerance. Encased in a 0402 (1005 metric) surface mount package with dimensions of 1mm (L) x 0.5mm (W) x 0.3mm (H). Operates across a wide temperature range from -55°C to 125°C, offering extreme low ESR. Packaged in tape and reel for automated assembly.
Kemet C0402C101J5GALTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMD Comm C0G SnPb |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0402C101J5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
