
The Kemet C0402C101J8GACTU is a 100pF ceramic capacitor with a C0G dielectric material, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is lead-free and RoHS compliant, packaged in tape and reel quantities of 10,000. Its dimensions are 0.5mm in depth, 0.5mm in height, 1mm in length, and 0.022inch in thickness, with a width of 0.02inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C101J8GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C101J8GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.