Multilayer ceramic capacitor with 1nF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and 5% tolerance. Surface mountable in a 0402 (1005 metric) case code with tin, matte contact plating. Designed for extreme low ESR and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |