General purpose ceramic chip capacitor with 1000pF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This 2-terminal component has a 0402 (1005 mm) package size with 1mm length, 0.5mm width, and 0.5mm height. Offered on a 13" reel with ±10% capacitance tolerance.
Kemet C0402C102K5RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.