
Surface mount ceramic chip capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric for general-purpose applications, offering a ±20% tolerance and a dissipation factor of 2.5%. Encased in a compact 0402 (1005 metric) package with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Operates across a wide temperature range from -55°C to +125°C. RoHS compliant and supplied on a 7" reel.
Kemet C0402C103M5RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C103M5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.