Multilayer ceramic capacitor with 0.1µF capacitance and 16V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating across a -55°C to 125°C temperature range. Surface mount package with 2 terminals, measuring 0.5mm height, 0.5mm width, and 1mm length.
Sign in to ask questions about the Kemet C0402C104J4RAC7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C104J4RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C104J4RAC7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.