This 0.1uF multilayer ceramic capacitor from Kemet has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a DC voltage of 25 volts and has a compact 0402 package size. The capacitor is a type of ceramic capacitor with a width of 0.5mm and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Kemet C0402C104M3RAC7411 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |