Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC voltage rating. Features Y5V dielectric material and 20% tolerance. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in depth, and 0.55mm in height. Operating temperature range is -30°C to 85°C, with a dissipation factor of 7%. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C104M4VACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C104M4VACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.