
Surface mount ceramic capacitor featuring 100nF capacitance and X7R dielectric for general purpose applications. This 0402 (1005 metric) chip capacitor offers a 10V DC rated voltage with a ±20% tolerance. Operating across a wide temperature range of -55°C to +125°C, it boasts a 5% dissipation factor. Packaged on a 7" reel, this RoHS compliant component is designed for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C104M8RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C104M8RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C104M8RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
