
General purpose surface mount ceramic chip capacitor with 100nF capacitance and 10V DC rated voltage. Features Y5V dielectric, 0402 (1005 metric) case code, and ±80% tolerance. Operates from -30°C to +85°C with a 10% dissipation factor. Packaged on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C104Z8VACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C104Z8VACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.