
This ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 4V. It is a multilayer ceramic capacitor with a 0402 package type. The capacitor is rated for operation between -55 and 85 degrees Celsius. It has a width of 0.5mm and a length of 1mm, with a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Kemet C0402C106M7PACTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |