This ceramic capacitor from Kemet features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.012 microfarads and is rated for a DC voltage of 16 volts. The capacitor is available in a 0402 package type, measuring 0.5 millimeters in width and 1 millimeter in length, with a height of 0.5 millimeters.
Sign in to ask questions about the Kemet C0402C120K4GALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C120K4GALTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C120K4GALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.