
Multilayer Ceramic Capacitor (MLCC) with 150pF capacitance and 50V DC/AC voltage rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and an operating temperature range of -55°C to 125°C. Packaged in a compact 0402 (1005 metric) surface-mount case with lead-free termination, this component is supplied on tape and reel. RoHS compliant with a dissipation factor of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C151J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C151J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
