The 0.0016uF 16VDC 5% U2J MLCC ceramic capacitor is a surface mount component with a 0402 package type. It has a capacitance of 0.0016uF and a voltage rating of 16VDC. The capacitor has a tolerance of 5% and is constructed with a flat, ceramic chip case style. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C0402C162J4JACAUTO technical specifications.
| Capacitance | 0.0016uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.