This ceramic chip capacitor has a capacitance of 0.0016uF and a voltage rating of 16VDC with a tolerance of 5%. It features a U2J dielectric and is constructed with a flat construction. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet C0402C162J4JACAUTO7411 technical specifications.
| Capacitance | 0.0016uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.