This ceramic capacitor has a capacitance of 18pF and a voltage rating of 16V. It is constructed with a flat design and features a C0G dielectric material. The capacitor is available in a 0402 package and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is lead free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |