
Surface mount ceramic chip capacitor, 2.2nF capacitance, 50V voltage rating, and ±10% tolerance. Features X7R dielectric, 0402 (1005 metric) case code, and operates across a -55°C to +125°C temperature range. RoHS compliant with a 2.5% dissipation factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C222K5RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Lead Pitch | 300um |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Thickness | 558.8um |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C222K5RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
