This 0.022uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125°C. It is available in a 0402 package with a width of 0.5mm and a height of 0.5mm. The capacitor is designed for use in applications where a small footprint is required, and it can operate over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |