
The Kemet C0402C223K8RALTU is a ceramic capacitor with a capacitance of 22nF and a voltage rating of 10V. It has a dielectric material of ceramic and a dielectric code of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0402 package type and is suitable for surface mount applications. The capacitor is not RoHS compliant and contains lead.
Kemet C0402C223K8RALTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0402C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.