
Kemet's C0402C301J5GACTU is a ceramic capacitor with a capacitance of 300pF and a voltage rating of 50V. It has a tolerance of 5% and is made with C0G dielectric material. The capacitor is lead free and has a package quantity of 10000 pieces per reel. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kemet C0402C301J5GACTU technical specifications.
| Capacitance | 300pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.