Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 5% tolerance. Features a 50V voltage rating, C0G dielectric, and an operating temperature range of -55°C to 125°C. This surface mount component is housed in a 0402 (1005 metric) case code with tin plating and is supplied on tape and reel. Designed for extreme low ESR applications.
Sign in to ask questions about the Kemet C0402C330J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C330J5GACTU technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 300um |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Thickness | 558.8um |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C330J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
