Kemet C0402C331K5RACAUTO technical specifications.
| Package/Case | 0402 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 550um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C331K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.