
Kemet's C0402C332K3RAC is a 3.3nF ceramic capacitor with a 25V voltage rating, 10% tolerance, and a maximum operating temperature of 125°C. It is available in a 0402 package with a height of 0.5mm and a width of 0.5mm. The capacitor is RoHS compliant and has a dissipation factor of 3.5%. It is packaged in tape and reel quantities of 10,000.
Kemet C0402C332K3RAC technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C332K3RAC to view detailed technical specifications.
No datasheet is available for this part.