This 0.033uF ceramic capacitor is rated for 10V and has a maximum operating temperature of 85°C. It is available in a 0402 package and has a height of 0.5mm. The capacitor is designed for use in applications where a small, high-frequency capacitor is required. It is suitable for use in a wide range of electronic devices, including consumer electronics and industrial equipment.
Checking distributor stock and pricing after the page loads.
Kemet C0402C333M8PACTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |