Kemet's C0402C471K5GACTU is a 470pF ceramic capacitor with a C0G dielectric material, rated for 50V DC and 125°C maximum operating temperature. It is available in a 0402 package, suitable for surface mount applications. This component is lead-free and RoHS compliant, with a tolerance of 10% and a maximum operating temperature range of -55°C to 125°C.
Kemet C0402C471K5GACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.