Multilayer Ceramic Capacitor (MLCC) with 4.7pF capacitance and 25V DC rating. Features C0G dielectric for excellent stability and low dissipation factor of 0.1%. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm x 0.5mm x 0.55mm. Operates across a wide temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Kemet C0402C479C3GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C479C3GACTU technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C479C3GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
