
The Kemet C0402C479J5GACTU is a 4.7pF ceramic capacitor with a C0G dielectric material, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is lead free and RoHS compliant, packaged in tape and reel. It is a multilayer ceramic capacitor with a 0402 package type, designed for use in a variety of electronic applications.
Sign in to ask questions about the Kemet C0402C479J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0402C479J5GACTU technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C479J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.