
The Kemet C0402C820J3GACAUTO is a ceramic capacitor with a capacitance of 82pF and a tolerance of 5%. It has a voltage rating of 25V and is packaged in a 0402 case. The capacitor operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0402C820J3GACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82pF |
| Package/Case | Ceramic |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C820J3GACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.