Kemet's C0402H100J5GACT500 is a 10pF ceramic capacitor with a C0G dielectric, rated for 50V and 5% tolerance. It has a 0402 package with a height of 0.5mm and a width of 0.5mm. The capacitor is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in a packaging of 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Kemet C0402H100J5GACT500 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402H |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
