This 5.6pF ceramic capacitor has a voltage rating of 200VDC with a tolerance of 1%. It is designed for through hole mounting with a radial termination style and a molded case. The operating temperature range is from -55°C to 125°C.
Kemet C052B569F2G5CA technical specifications.
| Capacitance | 5.6pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.