The C052C101F2G5TA is a 100pF ceramic capacitor with a C0G dielectric, rated for 200V. It has a molded package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C052C101F2G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052C101F2G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C052 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C052C101F2G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.