This ceramic capacitor features a C0G dielectric and a capacitance of 100pF. It has a voltage rating of 200V and a tolerance of 2%. The capacitor is available in a molded package with a radial termination. It is designed for use in applications where a high level of stability is required, and can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C052C101G2G5CA7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052C101G2G5CA7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052C101G2G5CA7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.