Kemet's C052C101J2G5CA7301 is a 100pF multilayer ceramic capacitor with a voltage rating of 200V and a tolerance of 5%. It has a molded package with a height of 4.83mm and a lead diameter of 0.64mm. The capacitor is available in a package quantity of 2000 and is packaged on tape and reel. It operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |