This 100pF multilayer ceramic capacitor from Kemet features a C0G dielectric and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a molded package with a radial termination and is packaged in tape and reel quantities of 2000. The dimensions of the capacitor are 4.83mm in height, 2.29mm in width, and 4.83mm in length, with a lead diameter of 0.64mm and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Kemet C052C101K2G5CA7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.