
The Kemet C052C101K2G5TA is a 100pF ceramic capacitor with a C0G dielectric, suitable for high-frequency applications. It has a molded package with a radial termination and is available in a bulk packaging quantity of 100. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. The component measures 4.83mm in height and 2.29mm in width, with a lead diameter of 0.64mm and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C052C101K2G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052C101K2G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C052C101K2G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.