
This 100pF ceramic capacitor features a voltage rating of 200V and a tolerance of 10%. It has a molded package with a lead diameter of 0.64mm and a lead pitch of 5.08mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 2000 per reel. The Kemet C052 series is a type of multilayer ceramic capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Kemet C052C101K2R5CA7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
